-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, Female, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH9840
|
Newark | Automotive Housing, Receptacle, 1Pos, Product Range:Ng1 Series, Gender:Receptacle, No. Of Positions:1Positions, For Use With:Amp 1544227-1, 1544228-1 Automotive Socket Contacts, Ip Rating:Ip67, Voltage Rating:13V, Current Rating:- Rohs Compliant: Yes |Te Connectivity 1544603-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2066 |
|
$1.1900 / $1.6200 | Buy Now |
DISTI #
1544603-1-ND
|
DigiKey | CONN RCPT HSG 0.315 1POS BLACK Min Qty: 1 Lead time: 20 Weeks Container: Box |
1055 In Stock |
|
$0.9388 / $1.5600 | Buy Now |
DISTI #
1544603-1
|
Avnet Americas | AMP1544603-1 - Bulk (Alt: 1544603-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 3 Days Container: Bulk | 0 |
|
$0.8601 / $0.9711 | Buy Now |
DISTI #
69AH9840
|
Avnet Americas | AMP1544603-1 - Bulk (Alt: 69AH9840) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 6 Days Container: Bulk | 31 Partner Stock |
|
$1.3000 / $1.6200 | Buy Now |
DISTI #
571-1544603-1
|
Mouser Electronics | Automotive Connectors 1W 8MM NG1 SEALED CLIP ASSY BLACK RoHS: Compliant | 2147 |
|
$0.9310 / $1.5600 | Buy Now |
DISTI #
70283963
|
RS | NG1 Series, 1 Way Cable Mount Socket Housing | TE Connectivity 1544603-1 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2400 / $1.5400 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 Container: Box | 0Box |
|
$0.8360 | Buy Now |
DISTI #
AMP1544603-1
|
Heilind Electronics | 1W 8MM NG1 SEALED CLIP ASSY BL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 1W 8MM NG1 SEALED CLIP ASSY BLACK RoHS: Compliant |
1346 In Stock |
|
$0.8950 / $1.3800 | Buy Now |
DISTI #
1544603-1
|
TTI | Automotive Connectors 1W 8MM NG1 SEALED CLIP ASSY BLACK Min Qty: 2000 Package Multiple: 2000 Container: Each | Americas - 0 |
|
$0.9100 / $0.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1544603-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1544603-1
TE Connectivity
Combination Line Connector, Female, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.575 inch | |
Body Depth | 1.22 inch | |
Body Length | 1.008 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 13 V |