-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONNECTOR 5V 6.35
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1544551-1-ND
|
DigiKey | CONN RCPT HSG 0.25 4POS BLACK Min Qty: 1 Lead time: 20 Weeks Container: Box |
149 In Stock |
|
$2.3740 / $3.9600 | Buy Now |
DISTI #
1544551-1
|
Avnet Americas | AMP1544551-1 - Bulk (Alt: 1544551-1) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Bulk | 0 |
|
$2.1012 / $2.5285 | Buy Now |
DISTI #
571-1544551-1
|
Mouser Electronics | Automotive Connectors CONNECTOR 5V 6.35 RoHS: Compliant | 488 |
|
$2.3700 / $3.9600 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 300 Package Multiple: 300 Container: Box | 0Box |
|
$2.1500 | Buy Now |
DISTI #
AMP1544551-1
|
Heilind Electronics | CONNECTOR 5V 6.35 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CONNECTOR 5V 6.35 RoHS: Compliant | 0 |
|
$2.4400 / $3.5600 | Buy Now |
DISTI #
AMP1544551-1
|
Interstate Connecting Components | CONNECTOR 5V 6.35 | 0 |
|
Buy Now | |
DISTI #
1544551-1
|
Avnet Abacus | AMP1544551-1 (Alt: 1544551-1) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1544551-1
|
Avnet Abacus | AMP1544551-1 (Alt: 1544551-1) RoHS: Compliant Min Qty: 75 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CONNECTOR 5V 6.35 RoHS: Compliant | 0 |
|
$2.4400 / $3.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1544551-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1544551-1
TE Connectivity
CONNECTOR 5V 6.35
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 3.624 inch | |
Body Depth | 0.945 inch | |
Body Length | 1.193 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 40A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 40 A | |
Reference Standard | UL | |
Terminal Pitch | 11.6 mm | |
UL Flammability Code | 94V-0 |