Part Details for 1544518-2 by TE Connectivity
Overview of 1544518-2 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1544518-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC8643
|
Newark | Cos. Rect. 05-15 |Amp Te Connectivity 1544518-2 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5930 | Buy Now |
|
Onlinecomponents.com | COS. RECT. 0,5-1,5 | 0 |
|
$0.4469 / $0.9360 | Buy Now |
DISTI #
1544518-2
|
Avnet Abacus | Rectangular Tongue Terminal 15.5-20AWG 19.9mm 7mm Tin Strip (Alt: 1544518-2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1544518-2
|
Avnet Abacus | Rectangular Tongue Terminal 15.5-20AWG 19.9mm 7mm Tin Strip (Alt: 1544518-2) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | COS. RECT. 0,5-1,5 | 0 |
|
$0.4469 / $0.9360 | Buy Now |