Part Details for 1544509-1 by TE Connectivity
Overview of 1544509-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1544509-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1544509-1-ND
|
DigiKey | CONN QC TAB 12-17AWG 0.315 CRIMP Min Qty: 90000 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2088 | Buy Now |
DISTI #
1544509-1
|
Avnet Americas | Quick Disconnect Terminal 12-17AWG M 32mm 9.6mm Tin Reel - Tape and Reel (Alt: 1544509-1) RoHS: Compliant Min Qty: 90000 Package Multiple: 4500 Container: Reel | 0 |
|
$0.2213 | Buy Now |
DISTI #
571-1544509-1
|
Mouser Electronics | Terminals LANG.A.SERT 8MM BO RoHS: Compliant | 0 |
|
$0.2190 | Order Now |
DISTI #
AMP1544509-1
|
Heilind Electronics | LANG.A.SERT 8MM BO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | LANG.A.SERT 8MM BO RoHS: Compliant | 0 |
|
$0.2117 / $0.6214 | Buy Now |
DISTI #
AMP1544509-1
|
Interstate Connecting Components | LANG.A.SERT 8MM BO | 0 |
|
Buy Now | |
DISTI #
1544509-1
|
Avnet Abacus | Quick Disconnect Terminal 12-17AWG M 32mm 9.6mm Tin Reel (Alt: 1544509-1) RoHS: Compliant Min Qty: 90000 Package Multiple: 1500 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1544509-1
|
Avnet Abacus | Quick Disconnect Terminal 12-17AWG M 32mm 9.6mm Tin Reel (Alt: 1544509-1) RoHS: Compliant Min Qty: 90000 Package Multiple: 4500 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | LANG.A.SERT 8MM BO RoHS: Compliant | 0 |
|
$0.2117 / $0.6214 | Buy Now |
Part Details for 1544509-1
1544509-1 CAD Models
1544509-1 Part Data Attributes
|
1544509-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1544509-1
TE Connectivity
TAB TERMINAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Terminal and Terminal Block Type | TAB TERMINAL |