-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Contact, Phosphor Bronze
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ9395
|
Newark | Headers & Wire Housings Ct Double Ins G |Amp Te Connectivity 1544443-1 Min Qty: 33000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 33000 |
|
$0.0670 | Buy Now |
DISTI #
2266-1544443-1TR-ND
|
DigiKey | DIL CONTACT G1 THROUGH HOLE Min Qty: 33000 Lead time: 26 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
33000 In Stock |
|
$0.0420 | Buy Now |
DISTI #
1544443-1-ND
|
DigiKey | DIL CONTACT G1 THROUGH HOLE Min Qty: 33000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0366 | Buy Now |
DISTI #
1544443-1
|
Avnet Americas | Connector Accessories Lead Frame - Tape and Reel (Alt: 1544443-1) RoHS: Compliant Min Qty: 792000 Package Multiple: 66000 Container: Reel | 0 |
|
$0.0387 | Buy Now |
DISTI #
571-1544443-1
|
Mouser Electronics | Headers & Wire Housings CT DOUBLE INS G RoHS: Compliant | 0 |
|
$0.0390 | Order Now |
|
Future Electronics | Connector Accessories Lead Frame RoHS: Compliant pbFree: Yes Min Qty: 33000 Package Multiple: 33000 Container: Reel | 0Reel |
|
$0.0387 | Buy Now |
DISTI #
AMP1544443-1
|
Heilind Electronics | CT DOUBLE INS G | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Dual-In-Line (DIL) Contact - G1 Clip Type - 0.055" (1.40mm) Clip Length - 0.358" (9.10mm) Pin Length - .1 in (2.54 mm) Centerline - Through Hole. RoHS: Compliant |
33000 Partner Stock |
|
$0.0641 / $0.0654 | Buy Now |
DISTI #
AMP1544443-1
|
Interstate Connecting Components | CT DOUBLE INS G | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 1544443-1
|
PEI Genesis | Connector Accessory Contact | 33000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1544443-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1544443-1
TE Connectivity
Connector Accessory, Contact, Phosphor Bronze
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Terminal Type | SOLDER | |
Wire Gauge | 0 AWG | |
Wire Size-Max |