-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CTS 1,27 BRONZE ET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M4818
|
Newark | Cts 1,27 Bronze Et |Te Connectivity 1544426-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1544426-2-ND
|
DigiKey | SIL CONTACT Y1 THROUGH HOLE Min Qty: 1600000 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0140 | Buy Now |
DISTI #
1544426-2
|
Avnet Americas | Connector Accessories Lead Frame - Tape and Reel (Alt: 1544426-2) RoHS: Compliant Min Qty: 1600000 Package Multiple: 160000 Container: Reel | 0 |
|
$0.0148 | Buy Now |
DISTI #
571-1544426-2
|
Mouser Electronics | Headers & Wire Housings CTS 1,27 BRONZE ET RoHS: Compliant | 0 |
|
$0.0140 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600000 Package Multiple: 160000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.0132 | Buy Now |
DISTI #
AMP1544426-2
|
Heilind Electronics | CTS 1,27 BRONZE ET | Americas - 0 in Stock |
|
$0.0164 | Buy Now |
|
Onlinecomponents.com | CTS 1,27 BRONZE ET RoHS: Compliant | 0 |
|
$0.0144 / $0.0414 | Buy Now |
DISTI #
74489975
|
Verical | Leadframes Straight RoHS: Compliant Min Qty: 80000 Package Multiple: 80000 Date Code: 2347 | Americas - 1120000 |
|
$0.0127 / $0.0128 | Buy Now |
DISTI #
AMP1544426-2
|
Interstate Connecting Components | CTS 1,27 BRONZE ET | 0 |
|
$0.0164 | Buy Now |
DISTI #
1544426-2
|
Avnet Abacus | Connector Accessories Lead Frame (Alt: 1544426-2) RoHS: Compliant Min Qty: 1600000 Package Multiple: 80000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1544426-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1544426-2
TE Connectivity
CTS 1,27 BRONZE ET
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | PHOSPHOR BRONZE | |
Terminal Type | SOLDER | |
Wire Gauge | 0 AWG | |
Wire Size-Max |