-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONTACT A SOUDER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK3709
|
Newark | Contact A Souder |Te Connectivity 1544394-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0520 / $0.0920 | Buy Now |
DISTI #
A117857CT-ND
|
DigiKey | SIL CONTACT Y1 THROUGH HOLE Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
47875 In Stock |
|
$0.0217 / $0.1000 | Buy Now |
DISTI #
1544394-1
|
Avnet Americas | Connector Accessories Lead Frame - Tape and Reel (Alt: 1544394-1) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 23 Weeks, 4 Days Container: Reel | 225000 Factory Stock |
|
$0.0230 | Buy Now |
DISTI #
571-1544394-1
|
Mouser Electronics | Automotive Connectors CONTACT A SOUDER RoHS: Compliant | 221523 |
|
$0.0230 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Container: Reel | 0Reel |
|
$0.0205 | Buy Now |
DISTI #
AMP1544394-1
|
Heilind Electronics | CONTACT A SOUDER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CONTACT A SOUDER RoHS: Compliant |
50000 In Stock 225000 Factory Stock |
|
$0.0208 / $0.0244 | Buy Now |
DISTI #
1544394-1
|
TTI | Automotive Connectors CONTACT A SOUDER Min Qty: 50000 Package Multiple: 50000 Container: Reel | Americas - 0 |
|
$0.0216 / $0.0221 | Buy Now |
DISTI #
AMP1544394-1
|
Interstate Connecting Components | CONTACT A SOUDER | 0 |
|
Buy Now | |
|
Powell Electronics | CONTACT A SOUDER Min Qty: 50000 | 148500 |
|
$22.6800 / $26.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1544394-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1544394-1
TE Connectivity
CONTACT A SOUDER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | PHOSPHOR BRONZE | |
Terminal Type | SOLDER | |
Wire Gauge | 0 AWG | |
Wire Size-Max |