Datasheets
1544388-2 by: TE Connectivity

CONN FEMALE 11+4

Part Details for 1544388-2 by TE Connectivity

Overview of 1544388-2 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Security and Surveillance Audio and Video Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Part Details for 1544388-2

1544388-2 Part Data Attributes:

1544388-2 TE Connectivity
Buy Now Datasheet
Compare Parts:
1544388-2 TE Connectivity CONN FEMALE 11+4
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code unknown
Samacsys Manufacturer TE Connectivity
Body Breadth 0.18 inch
Body Depth 0.216 inch
Body Length 3.16 inch
Connector Type BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Material NOT SPECIFIED
DIN Conformance NO
EMI Shielded NO
Empty Shell YES
Filter Feature NO
IEC Conformance NO
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE
MIL Conformance NO
Mains Connector Rating 115/230VAC
Mixed Contacts NO
Number Of Connectors ONE
Number of Ports 1
Number of Rows Loaded 1
Option GENERAL PURPOSE
Panel Mount NO
Polarization Key POLARIZED
Terminal Pitch 5 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1544388-2 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1544388-2 by TE Connectivity

  • Please alert me when 1544388-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1544388-2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1544388-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1544388-2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1544388-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1544388-2 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: