-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Push-On Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1544358-1-ND
|
DigiKey | CONN QC RCPT 18AWG 0.110 CRIMP Min Qty: 195000 Lead time: 45 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1509 | Buy Now |
DISTI #
1544358-1
|
Avnet Americas | Quick Disconnect Terminal 18AWG F 13mm 8.2mm Strip - Tape and Reel (Alt: 1544358-1) RoHS: Compliant Min Qty: 195000 Package Multiple: 15000 Lead time: 43 Weeks, 0 Days Container: Reel | 0 |
|
$0.1600 | Buy Now |
DISTI #
571-1544358-1
|
Mouser Electronics | Terminals CLIP 2 8 DRAP. 0 2 RoHS: Compliant | 155000 |
|
$0.1580 / $0.1860 | Buy Now |
|
Future Electronics | "CLIP 2,8 DRAP. 0,2" RoHS: Non Compliant pbFree: No Min Qty: 195000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.1455 | Buy Now |
DISTI #
AMP1544358-1
|
Heilind Electronics | CLIP 2,8 DRAP. 0,2 | Americas - 0 in Stock |
|
$0.1776 | Buy Now |
|
Onlinecomponents.com | CLIP 2,8 DRAP. 0,2 RoHS: Compliant |
7 In Stock |
|
$0.1533 / $0.2006 | Buy Now |
DISTI #
AMP1544358-1
|
Interstate Connecting Components | CLIP 2,8 DRAP. 0,2 | 0 |
|
$0.1776 | Buy Now |
DISTI #
1544358-1
|
Avnet Abacus | Quick Disconnect Terminal 18AWG F 13mm 8.2mm Strip (Alt: 1544358-1) RoHS: Compliant Min Qty: 195000 Package Multiple: 5000 Lead time: 35 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1544358-1
|
Avnet Abacus | Quick Disconnect Terminal 18AWG F 13mm 8.2mm Strip (Alt: 1544358-1) RoHS: Compliant Min Qty: 195000 Package Multiple: 15000 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CLIP 2,8 DRAP. 0,2 RoHS: Compliant |
7 In Stock |
|
$0.1533 / $0.2006 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1544358-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1544358-1
TE Connectivity
Push-On Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 43 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL |