-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Phosphor Bronze
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99K5561
|
Newark | Contact A Souder |Te Connectivity 1544337-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0410 / $0.0850 | Buy Now |
DISTI #
1544337-2-ND
|
DigiKey | SIL CONTACT Y1 THROUGH HOLE Min Qty: 1200000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0223 | Buy Now |
DISTI #
1544337-2
|
Avnet Americas | Connector Accessories Lead Frame Phosphor Bronze Tin Finish - Tape and Reel (Alt: 1544337-2) RoHS: Compliant Min Qty: 1200000 Package Multiple: 600000 Container: Reel | 0 |
|
$0.0236 | Buy Now |
DISTI #
571-1544337-2
|
Mouser Electronics | Automotive Connectors CONTACT A SOUDER RoHS: Compliant | 0 |
|
$0.0220 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200000 Package Multiple: 600000 Container: Reel | 0Reel |
|
$0.0210 | Buy Now |
DISTI #
AMP1544337-2
|
Heilind Electronics | CONTACT A SOUDER | Americas - 0 in Stock |
|
$0.0262 | Buy Now |
|
Onlinecomponents.com | CONTACT A SOUDER RoHS: Compliant | 0 |
|
$0.0231 / $0.0663 | Buy Now |
DISTI #
AMP1544337-2
|
Interstate Connecting Components | CONTACT A SOUDER | 0 |
|
$0.0262 | Buy Now |
DISTI #
1544337-2
|
Avnet Abacus | Connector Accessories Lead Frame Phosphor Bronze Tin Finish (Alt: 1544337-2) RoHS: Compliant Min Qty: 1200000 Package Multiple: 30000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1544337-2
|
Avnet Abacus | Connector Accessories Lead Frame Phosphor Bronze Tin Finish (Alt: 1544337-2) RoHS: Compliant Min Qty: 1200000 Package Multiple: 600000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1544337-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1544337-2
TE Connectivity
Connector Accessory, Phosphor Bronze
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | PHOSPHOR BRONZE | |
Terminal Type | SOLDER | |
Wire Gauge | 0 AWG | |
Wire Size-Max |