-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21R4169
|
Newark | Automotive Housing, Receptacle, 2Pos, Product Range:Ng1 Series, Gender:Receptacle, No. Of Positions:2Positions, For Use With:Amp 1544332-1, 1544333-1 Automotive Socket Contacts, Ip Rating:-, Voltage Rating:13Vdc, Current Rating:- Rohs Compliant: Yes |Te Connectivity 1544334-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 51 |
|
$1.7600 / $2.7000 | Buy Now |
DISTI #
17AH9852
|
Newark | Automotive Conn Housing, Rcpt, 2Pos, Product Range:Ng1 Series, Gender:Receptacle, No. Of Positions:2Ways, For Use With:Amp Ng1 Series Socket Contacts, Connector Body Material:Pbt (Polybutylene Terephthalate), Glass Filled Body, Ip Rohs Compliant: Yes |Te Connectivity 1544334-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.4600 / $2.2400 | Buy Now |
DISTI #
17-1544334-1-ND
|
DigiKey | CONN MALE TAB HSG 0.315 2POS BLK Min Qty: 1 Lead time: 20 Weeks Container: Box |
1066 In Stock |
|
$1.3098 / $2.1800 | Buy Now |
DISTI #
1544334-1
|
Avnet Americas | Conn Housing PL 2 POS 12mm Crimp ST Strip - Tape and Reel (Alt: 1544334-1) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks, 3 Days Container: Reel | 0 |
|
$1.1307 / $1.3606 | Buy Now |
DISTI #
21R4169
|
Avnet Americas | Conn Housing PL 2 POS 12mm Crimp ST Strip - Bulk (Alt: 21R4169) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 1 Days Container: Bulk | 51 Partner Stock |
|
$1.7600 | Buy Now |
DISTI #
571-1544334-1
|
Mouser Electronics | Automotive Connectors PL 2V 8MM NG1 MONT RoHS: Compliant | 5292 |
|
$1.3000 / $2.1800 | Buy Now |
DISTI #
70042128
|
RS | CONNECTOR, 2 WAY, 8MM NG1 UN SEALED | TE Connectivity 1544334-1 RoHS: Compliant Min Qty: 35 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9500 / $2.0900 | RFQ |
|
Future Electronics | PL 2V 8MM NG1 MONT RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Box | 0Box |
|
$1.3300 / $1.3600 | Buy Now |
DISTI #
AMP1544334-1
|
Heilind Electronics | PL 2V 8MM NG1 MONT | Americas - 1 in Stock |
|
$1.4091 / $1.4518 | Buy Now |
|
Onlinecomponents.com | PL 2V 8MM NG1 MONT RoHS: Compliant |
1946 In Stock 800 On Order |
|
$1.2400 / $2.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1544334-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1544334-1
TE Connectivity
Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARISED | |
Body Breadth | 2.575 inch | |
Body Depth | 0.984 inch | |
Body Length | 1.252 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 13 V | |
Reference Standard | UL | |
Terminal Pitch | 12 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94-HB |