-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LANGUETTE 8MM NG1
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ8019
|
Newark | Automotive Contact, Tab, Crimp, 7Awg Rohs Compliant: Yes |Amp Te Connectivity 1544333-1 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2020 |
|
$0.5310 / $0.6020 | Buy Now |
DISTI #
17-1544333-1CT-ND
|
DigiKey | CONN QC TAB 7-9AWG 0.315 CRIMP Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3068 / $0.6100 | Buy Now |
DISTI #
1544333-1
|
Avnet Americas | Quick Disconnect Terminal 7-9AWG M Tin Strip - Tape and Reel (Alt: 1544333-1) RoHS: Compliant Min Qty: 1700 Package Multiple: 1700 Lead time: 27 Weeks, 2 Days Container: Reel | 0 |
|
$0.3043 / $0.3436 | Buy Now |
DISTI #
571-1544333-1
|
Mouser Electronics | Automotive Connectors LANGUETTE 8MM NG1 RoHS: Compliant | 2841 |
|
$0.3060 / $0.7400 | Buy Now |
|
Future Electronics | 0.315" (8 mm) Quick Connect Male 7-9 AWG Crimp Connector Non-Insulated RoHS: Compliant pbFree: Yes Min Qty: 850 Package Multiple: 850 Container: Reel | 0Reel |
|
$0.3200 / $0.3500 | Buy Now |
DISTI #
AMP1544333-1
|
Heilind Electronics | LANGUETTE 8MM NG1 | Americas - 0 in Stock |
|
$0.3609 / $0.3775 | Buy Now |
|
Onlinecomponents.com | LANGUETTE 8MM NG1 RoHS: Compliant |
2752 In Stock |
|
$0.3950 / $0.4276 | Buy Now |
DISTI #
78439301
|
Verical | Quick Disconnect Terminal 7-9AWG Brass Tab 38mm Tin T/R RoHS: Compliant Min Qty: 850 Package Multiple: 850 Date Code: 2112 | Americas - 2550 |
|
$0.5559 | Buy Now |
DISTI #
1544333-1
|
TTI | Automotive Connectors LANGUETTE 8MM NG1 Min Qty: 1700 Package Multiple: 850 Container: Reel | Americas - 0 |
|
$0.4090 / $0.4260 | Buy Now |
DISTI #
1544333-1
|
Avnet Americas | Quick Disconnect Terminal 7-9AWG M Tin Strip - Tape and Reel (Alt: 1544333-1) RoHS: Compliant Min Qty: 1700 Package Multiple: 1700 Lead time: 27 Weeks, 2 Days Container: Reel | 0 |
|
$0.3043 / $0.3436 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1544333-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1544333-1
TE Connectivity
LANGUETTE 8MM NG1
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 27 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.233 inch | |
Cable Entry-Min | 0.193 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | MALE | |
Cross Section Area | 10 mm2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 55 A | |
Terminal Type | CRIMP | |
Wire Gauge | 7 AWG | |
Wire Size-Max | 7 AWG | |
Wire Size-Min | 9 AWG |