Part Details for 1544323-3 by TE Connectivity
Overview of 1544323-3 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1544323-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1544323-3
|
Avnet Abacus | Quick Disconnect Terminal 13-17AWG RCP 21.3mm 7.5mm Tin Reel (Alt: 1544323-3) RoHS: Compliant Min Qty: 13500 Package Multiple: 13500 | Abacus - 0 |
|
Buy Now |
Part Details for 1544323-3
1544323-3 CAD Models
1544323-3 Part Data Attributes:
|
1544323-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1544323-3
TE Connectivity
FASTON Uninsulated Receptacles & Housings; CLIP 6,3 E.D. 1-2, ( Tyco Electronics )
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Cross Section Area | 2.5 mm2 | |
Terminal Type | CRIMP | |
Wire Gauge | 13 AWG | |
Wire Size-Max | 13 AWG | |
Wire Size-Min | 17 AWG |