Part Details for 1544275-1 by TE Connectivity
Overview of 1544275-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 1544275-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-1544275-1TR-ND
|
DigiKey | CONN QC RCPT 14-17AWG 0.250 Min Qty: 1 Lead time: 29 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
27 In Stock |
|
$0.3900 | Buy Now |
DISTI #
1544275-1-ND
|
DigiKey | CONN QC RCPT 14-17AWG 0.250 Min Qty: 1 Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1730 | Buy Now |
DISTI #
1544275-1
|
Avnet Americas | Quick Disconnect Terminal 13.5-17AWG F Strip - Tape and Reel (Alt: 1544275-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 26 Weeks, 3 Days Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 12000 Package Multiple: 12000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.1668 | Buy Now |
DISTI #
AMP1544275-1
|
Heilind Electronics | CLIP 6,35 MM DOPE | Americas - 0 in Stock |
|
$0.2035 / $0.2066 | Buy Now |
|
Onlinecomponents.com | CLIP 6,35 MM DOPE RoHS: Compliant | 0 |
|
$0.1718 / $0.3598 | Buy Now |
DISTI #
AMP1544275-1
|
Interstate Connecting Components | CLIP 6,35 MM DOPE | 0 |
|
$0.2035 / $0.2066 | Buy Now |
DISTI #
1544275-1
|
Avnet Abacus | Quick Disconnect Terminal 13.5-17AWG F Strip (Alt: 1544275-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1544275-1
|
Avnet Abacus | Quick Disconnect Terminal 13.5-17AWG F Strip (Alt: 1544275-1) RoHS: Compliant Min Qty: 36000 Package Multiple: 12000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CLIP 6,35 MM DOPE RoHS: Compliant | 0 |
|
$0.1718 / $0.3598 | Buy Now |
Part Details for 1544275-1
1544275-1 CAD Models
1544275-1 Part Data Attributes
|
1544275-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1544275-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY |