-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONNECT.GMV GRIS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1544263-1
|
Avnet Abacus | AMP1544263-1 (Alt: 1544263-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1544263-1
|
Avnet Abacus | AMP1544263-1 (Alt: 1544263-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1544263-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1544263-1
TE Connectivity
CONNECT.GMV GRIS
|
Part Life Cycle Code | Not Recommended | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Design Use | POWER | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C |