-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 3 Contact(s), Male, Crimp Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC8635
|
Newark | Automotive Connectors Pl 3V 6 35 Mm Ng1 |Amp Te Connectivity 1544226-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$3.0800 / $4.5800 | Buy Now |
DISTI #
67K7745
|
Newark | Pl 3V 6,35 Mm Ng1 |Te Connectivity 1544226-1 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1700 / $2.4200 | Buy Now |
DISTI #
1544226-1-ND
|
DigiKey | CONN MALE TAB HSG 0.25 3POS BLK Min Qty: 1200 Lead time: 29 Weeks Container: Box | Temporarily Out of Stock |
|
$2.3726 | Buy Now |
DISTI #
1544226-1
|
Avnet Americas | Conn Housing PL 3 POS Crimp ST Cable Mount - Bulk (Alt: 1544226-1) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 26 Weeks, 2 Days Container: Bulk | 0 |
|
$2.0370 / $2.2999 | Buy Now |
DISTI #
571-1544226-1
|
Mouser Electronics | Automotive Connectors PL 3V 6 35 MM NG1 RoHS: Compliant | 33 |
|
$2.3100 / $4.4000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1200 Package Multiple: 600 Container: Box | 0Box |
|
$1.9800 | Buy Now |
DISTI #
AMP1544226-1
|
Heilind Electronics | PL 3V 6,35 MM NG1 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PL 3V 6,35 MM NG1 RoHS: Compliant |
15 Partner Stock |
|
$2.4800 / $4.7200 | Buy Now |
DISTI #
AMP1544226-1
|
Interstate Connecting Components | PL 3V 6,35 MM NG1 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 1544226-1
|
PEI Genesis | Combination Line Connector 3 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1544226-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1544226-1
TE Connectivity
Combination Line Connector, 3 Contact(s), Male, Crimp Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARISED | |
Body Breadth | 1.752 inch | |
Body Depth | 2.028 inch | |
Body Length | 1 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.167 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Reference Standard | UL | |
Terminal Pitch | 5.95 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94-HB |