-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CTS 2180 ETAME
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y8358
|
Newark | Standard Card Edge Connectors Cts 2180 Etame |Amp Te Connectivity 1544210-2 Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Bulk | 122500 |
|
$0.0200 | Buy Now |
DISTI #
74AJ8018
|
Newark | Sil Lead Frame, 2.54Mm Rohs Compliant: Yes |Te Connectivity 1544210-2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 39180 |
|
$0.0330 / $0.0410 | Buy Now |
DISTI #
A117856CT-ND
|
DigiKey | SIL CONTACT Y1 THROUGH HOLE Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
475435 In Stock |
|
$0.0156 / $0.1000 | Buy Now |
DISTI #
1544210-2
|
Avnet Americas | Lead Frame PIN 1 POS ST - Tape and Reel (Alt: 1544210-2) RoHS: Compliant Min Qty: 150000 Package Multiple: 150000 Container: Reel | 0 |
|
$0.0165 | Buy Now |
DISTI #
571-1544210-2
|
Mouser Electronics | Standard Card Edge Connectors CTS 2180 ETAME RoHS: Compliant | 640029 |
|
$0.0150 / $0.1000 | Buy Now |
|
Future Electronics | 2.54 mm Board-to-Board Single-In-Line Through Hole Leadframe RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 25000 Container: Reel | 100000Reel |
|
$0.0090 / $0.0098 | Buy Now |
DISTI #
AMP1544210-2
|
Heilind Electronics | CTS 2180 ETAME | Americas - 0 in Stock |
|
$0.0183 / $0.0186 | Buy Now |
|
Onlinecomponents.com | Lead Frame PIN 1 POS ST RoHS: Compliant |
122500 Partner Stock |
|
$0.0143 / $0.0157 | Buy Now |
|
Bristol Electronics | 24900 |
|
RFQ | ||
DISTI #
1544210-2
|
TTI | Standard Card Edge Connectors CTS 2180 ETAME RoHS: Compliant pbFree: Pb-Free Min Qty: 150000 Package Multiple: 25000 Container: Reel | Americas - 0 |
|
$0.0142 / $0.0151 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1544210-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1544210-2
TE Connectivity
CTS 2180 ETAME
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | PHOSPHOR BRONZE | |
Terminal Type | SOLDER | |
Wire Gauge | 0 AWG | |
Wire Size-Max |