-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Phosphor Bronze
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y8357
|
Newark | Cts 2,54 Pre-Etame |Amp Te Connectivity 1544179-1 Min Qty: 1120000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0220 | Buy Now |
DISTI #
1544179-1-ND
|
DigiKey | DIL CONTACT F1 THROUGH HOLE Min Qty: 1120000 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0150 | Buy Now |
DISTI #
1544179-1
|
Avnet Americas | CTS 2,54 PRE-ETAME - Tape and Reel (Alt: 1544179-1) RoHS: Compliant Min Qty: 1120000 Package Multiple: 1120000 Container: Reel | 0 |
|
$0.0159 | Buy Now |
DISTI #
571-1544179-1
|
Mouser Electronics | Automotive Connectors CTS 2,54 PRE-ETAME RoHS: Compliant | 0 |
|
$0.0150 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1120000 Package Multiple: 1120000 Container: Reel | 0Reel |
|
$0.0141 | Buy Now |
DISTI #
AMP1544179-1
|
Heilind Electronics | CTS 2,54 PRE-ETAME | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CTS 2,54 PRE-ETAME RoHS: Compliant |
735000 In Stock |
|
$0.0157 / $0.0169 | Buy Now |
DISTI #
AMP1544179-1
|
Interstate Connecting Components | CTS 2,54 PRE-ETAME | 0 |
|
Buy Now | |
|
Master Electronics | CTS 2,54 PRE-ETAME RoHS: Compliant |
735000 In Stock |
|
$0.0157 / $0.0169 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1544179-1
TE Connectivity
Buy Now
|
Compare Parts:
1544179-1
TE Connectivity
Connector Accessory, Phosphor Bronze
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | PHOSPHOR BRONZE | |
Terminal Type | SOLDER | |
Wire Size-Max |