-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Phosphor Bronze
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1544169-4-ND
|
DigiKey | DIL CONTACT F1 THROUGH HOLE Min Qty: 1056000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0310 | Buy Now |
DISTI #
1544169-4
|
Avnet Americas | Connector Accessories Lead Frame - Tape and Reel (Alt: 1544169-4) RoHS: Not Compliant Min Qty: 1056000 Package Multiple: 66000 Lead time: 23 Weeks, 4 Days Container: Reel | 0 |
|
$0.0328 | Buy Now |
DISTI #
571-1544169-4
|
Mouser Electronics | Automotive Connectors CONTACTS DIL DOUBL RoHS: Compliant | 0 |
|
$0.0410 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1056000 Package Multiple: 33000 Container: Reel | 0Reel |
|
$0.0291 | Buy Now |
DISTI #
AMP1544169-4
|
Heilind Electronics | CONTACTS DIL DOUBL | Americas - 0 in Stock |
|
$0.0364 | Buy Now |
|
Onlinecomponents.com | CONTACTS DIL DOUBL RoHS: Compliant | 0 |
|
$0.0320 / $0.0920 | Buy Now |
DISTI #
1544169-4
|
TTI | Automotive Connectors CONTACTS DIL DOUBL RoHS: Compliant Min Qty: 33000 Package Multiple: 33000 Container: Reel |
Americas - 66000 In Stock |
|
$0.0410 | Buy Now |
DISTI #
AMP1544169-4
|
Interstate Connecting Components | CONTACTS DIL DOUBL | 0 |
|
$0.0364 | Buy Now |
DISTI #
1544169-4
|
Avnet Abacus | Connector Accessories Lead Frame (Alt: 1544169-4) RoHS: Compliant Min Qty: 1056000 Package Multiple: 33000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CONTACTS DIL DOUBL RoHS: Compliant | 0 |
|
$0.0320 / $0.0920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1544169-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1544169-4
TE Connectivity
Connector Accessory, Phosphor Bronze
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | PHOSPHOR BRONZE | |
Terminal Type | SOLDER | |
Wire Gauge | 0 AWG | |
Wire Size-Max |