-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Frame, Phosphor Bronze
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1544146-1-ND
|
DigiKey | DIL CONTACT F1 THROUGH HOLE Min Qty: 1505000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0662 | Buy Now |
DISTI #
1544146-1
|
Avnet Americas | Connector Accessories Lead Frame - Tape and Reel (Alt: 1544146-1) RoHS: Compliant Min Qty: 1505000 Package Multiple: 1505000 Container: Reel | 0 |
|
$0.0700 | Buy Now |
DISTI #
571-1544146-1
|
Mouser Electronics | Automotive Connectors CONTACTS DIL BRONZ RoHS: Compliant | 0 |
|
$0.0660 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1505000 Package Multiple: 1505000 Container: Reel | 0Reel |
|
$0.0622 | Buy Now |
DISTI #
AMP1544146-1
|
Heilind Electronics | CONTACTS DIL BRONZ | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CONTACTS DIL BRONZ RoHS: Compliant | 0 |
|
$0.0684 / $0.1966 | Buy Now |
DISTI #
AMP1544146-1
|
Interstate Connecting Components | CONTACTS DIL BRONZ | 0 |
|
Buy Now | |
|
Karl Kruse GmbH & Co KG | LOETKONTAKT RM 2 54 DIL | 29533 |
|
RFQ | |
DISTI #
1544146-1
|
Avnet Abacus | Connector Accessories Lead Frame (Alt: 1544146-1) RoHS: Compliant Min Qty: 1505000 Package Multiple: 1505000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1544146-1
|
Avnet Abacus | Connector Accessories Lead Frame (Alt: 1544146-1) RoHS: Compliant Min Qty: 1505000 Package Multiple: 35000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1544146-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1544146-1
TE Connectivity
Connector Accessory, Frame, Phosphor Bronze
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | FRAME | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Terminal Type | SOLDER | |
Wire Gauge | 0 AWG | |
Wire Size-Max |