-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, 0.094in Min Cable Dia, 0.137in Max Cable Dia
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1544114-4-ND
|
DigiKey | CONN QC RCPT 12-16AWG 0.250 Min Qty: 102000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2525 | Buy Now |
DISTI #
1544114-4
|
Avnet Americas | Quick Disconnect Terminal 12-16AWG F Strip - Tape and Reel (Alt: 1544114-4) Min Qty: 102000 Package Multiple: 6000 Container: Reel | 0 |
|
$0.2676 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 102000 Package Multiple: 6000 Container: Reel | 0Reel |
|
$0.2440 | Buy Now |
DISTI #
AMP1544114-4
|
Heilind Electronics | CLIP DRAP. 6,3 G2 | Americas - 0 in Stock |
|
$0.2970 | Buy Now |
|
Onlinecomponents.com | CLIP DRAP. 6,3 G2 RoHS: Compliant | 0 |
|
$0.2560 / $0.7513 | Buy Now |
DISTI #
1544114-4
|
Avnet Americas | Quick Disconnect Terminal 12-16AWG F Strip - Tape and Reel (Alt: 1544114-4) Min Qty: 102000 Package Multiple: 6000 Container: Reel | 0 |
|
$0.2676 | Buy Now |
DISTI #
AMP1544114-4
|
Interstate Connecting Components | CLIP DRAP. 6,3 G2 | 0 |
|
$0.2970 | Buy Now |
DISTI #
1544114-4
|
Avnet Abacus | Quick Disconnect Terminal 12-16AWG F Strip (Alt: 1544114-4) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1544114-4
|
Avnet Abacus | Quick Disconnect Terminal 12-16AWG F Strip (Alt: 1544114-4) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CLIP DRAP. 6,3 G2 RoHS: Compliant | 0 |
|
$0.2560 / $0.7513 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1544114-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1544114-4
TE Connectivity
Connector Accessory, 0.094in Min Cable Dia, 0.137in Max Cable Dia
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.137 inch | |
Cable Entry-Min | 0.094 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Cross Section Area | 3 mm2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Type | CRIMP | |
Wire Gauge | 12 AWG | |
Wire Size-Max | 12 AWG | |
Wire Size-Min | 16 AWG |