Part Details for 1543346 by Phoenix Contact
Overview of 1543346 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1543346
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1543346-ND
|
DigiKey | CBL 4POS MALE TO FMALE 0.43' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3 In Stock |
|
$53.3848 / $65.9100 | Buy Now |
DISTI #
651-1543346
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P-M 8MS/ 0.13 -950/M 8FS RoHS: Compliant | 0 |
|
$53.3800 / $65.9100 | Order Now |
|
Onlinecomponents.com | Bus system cable - INTERBUS - 4-position - PUR halogen-free - black RAL 9005 - shielded - Plug straight M8 - on Socket straight M8 - cable length: 0.13 m RoHS: Compliant | 0 |
|
$53.6200 / $69.8100 | Buy Now |
DISTI #
000000000002142380
|
Sager | Sensor Cables / Actuator Cables SAC-4P-M 8MS/ 0.13 -950/M 8FS Min Qty: 1 | 0 |
|
$66.7500 / $74.7600 | Buy Now |
|
Dynamic Solutions GmbH | Bus system cable | 1100 |
|
RFQ | |
|
Master Electronics | Bus system cable - INTERBUS - 4-position - PUR halogen-free - black RAL 9005 - shielded - Plug straight M8 - on Socket straight M8 - cable length: 0.13 m RoHS: Compliant | 0 |
|
$53.6200 / $69.8100 | Buy Now |
Part Details for 1543346
1543346 CAD Models
1543346 Part Data Attributes:
|
1543346
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1543346
Phoenix Contact
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | INTERCONNECTION DEVICE |