Part Details for 1543280000 by Weidmüller Interface GmbH & Co. KG
Overview of 1543280000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1543280000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-1543280000-ND
|
DigiKey | SV 7.62HP/06/270MF6 3.5SN BK BX Min Qty: 30 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$7.1553 | Buy Now |
DISTI #
1543280000
|
Avnet Americas | Connector Power Header 6 Position 7.62mm Solder Right Angle Through Hole 12 Terminal 1 Port Box - Bulk (Alt: 1543280000) Min Qty: 30 Package Multiple: 30 Container: Bulk | 0 |
|
$4.2965 | Buy Now |
DISTI #
470-1543280000
|
Mouser Electronics | Fixed Terminal Blocks SV 7.62HP/06/270MF6 3.5SN BK BX RoHS: Compliant | 0 |
|
$4.5300 / $8.1700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.5100 / $5.5000 | Buy Now |