Part Details for 1543236 by Phoenix Contact
Overview of 1543236 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for 1543236
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13X9150
|
Newark | Sacc-M12Ms-8Q Sh |Phoenix Contact 1543236 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-4259-ND
|
DigiKey | CONN PLUG MALE 8POS GOLD IDC Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
264 In Stock |
|
$41.8252 / $51.9200 | Buy Now |
DISTI #
651-1543236
|
Mouser Electronics | Circular Metric Connectors SACC-M12MS-8Q SH 8P M12 QUICKON RoHS: Compliant | 335 |
|
$41.8200 / $51.5400 | Buy Now |
|
Onlinecomponents.com | Bus system connector - Ethernet CAT5 (1 Gbps) - 8-position - shielded - Plug straight M12 - A-coded - Insulation displacement connection - knurl material: Zinc die-cast - nickel-plated - external cable diameter 4 mm ... 8 mm RoHS: Compliant |
44 In Stock 344 Factory Stock |
|
$40.7900 / $51.6600 | Buy Now |
DISTI #
1543236
|
TTI | Circular Metric Connectors SACC-M12MS-8Q SH 8P M12 QUICKON RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 123 In Stock |
|
$40.5600 / $50.7800 | Buy Now |
DISTI #
000000000002647140
|
Sager | Circular Metric Connectors SACC-M12MS-8Q SH 8P M12 QUICKON Min Qty: 1 | 0 |
|
$52.5800 / $58.8900 | Buy Now |
|
Dynamic Solutions GmbH | Bus system connector | 1500 |
|
RFQ | |
|
Master Electronics | Bus system connector - Ethernet CAT5 (1 Gbps) - 8-position - shielded - Plug straight M12 - A-coded - Insulation displacement connection - knurl material: Zinc die-cast - nickel-plated - external cable diameter 4 mm ... 8 mm RoHS: Compliant |
44 In Stock 344 Factory Stock |
|
$40.7900 / $51.6600 | Buy Now |
|
Neutron USA | Circular Metric Connectors SACC-M12MS-8Q SH 8P M12 QUICKON | 50 |
|
$169.8900 | Buy Now |
Part Details for 1543236
1543236 CAD Models
1543236 Part Data Attributes:
|
1543236
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1543236
Phoenix Contact
Circular Connector, 8 Contact(s), Male, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 8 |