Part Details for 15430899 by Aptiv PLC
Overview of 15430899 by Aptiv PLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15430899
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-15430899
|
Mouser Electronics | Automotive Connectors LOCK SECONDARY TPA GT GRA MD RoHS: Not Compliant | 4967 |
|
$0.4400 / $0.7800 | Buy Now |
DISTI #
15430899-B
|
TTI | Automotive Connectors TPA GT 280 2W FEMALE LOCK RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Each |
Americas - 1200 In Stock |
|
$0.2760 | Buy Now |
DISTI #
15430899
|
TTI | Automotive Connectors LOCK SECONDARY TPA GT GRA MD RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Each | Americas - 0 |
|
$0.1380 | Buy Now |