Part Details for 15430898 by Aptiv PLC
Overview of 15430898 by Aptiv PLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 15430898
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-15430898
|
Mouser Electronics | Automotive Connectors LOCK SECONDARY TPA GT 4 GRA MD RoHS: Not Compliant | 2127 |
|
$0.4640 / $0.8300 | Buy Now |
DISTI #
15430898-B
|
TTI | Automotive Connectors TPA GT 280 4W FEMALE LOCK RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Each |
Americas - 4750 In Stock |
|
$0.2910 | Buy Now |
DISTI #
15430898
|
TTI | Automotive Connectors LOCK SECONDARY TPA GT 4 GRA MD RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Each |
Americas - 15000 In Stock |
|
$0.1450 | Buy Now |