Part Details for 1543029 by Phoenix Contact
Overview of 1543029 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 1543029
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y7610
|
Newark | Sensor Connector, M12, Rcpt, 4Pos, Product Range:Speedcon Series, Sensor Connector Size:M12, Gender:Receptacle, No. Of Contacts:4Contacts, Sensor Contact Type:Screw Socket, Sensor Connector Mounting:Straight Cable Mount, Ip/Nema Rohs Compliant: Yes |Phoenix Contact 1543029 (Alternate Part Number: 4046356097611 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 77 |
|
$14.9100 / $22.8800 | Buy Now |
DISTI #
277-4256-ND
|
DigiKey | CONN RCPT FMALE 4P SCREW Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
201 In Stock |
|
$10.7880 / $13.3900 | Buy Now |
DISTI #
651-1543029
|
Mouser Electronics | Circular Metric Connectors SACC-FS-4CON-PG 7-M SCO RoHS: Compliant | 1166 |
|
$10.8400 / $13.2200 | Buy Now |
|
Onlinecomponents.com | Connector - Universal - 4-position - Socket straight M12 SPEEDCON - A-coded - Screw connection - knurl material: Nickel-plated brass - cable gland Pg7 - external cable diameter 4 mm ... 6 mm RoHS: Compliant |
33 In Stock 13 Factory Stock |
|
$10.4200 / $12.7900 | Buy Now |
DISTI #
1543029
|
TTI | Circular Metric Connectors SACC-FS-4CON-PG 7-M SCO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 29 In Stock |
|
$11.0600 / $12.8200 | Buy Now |
DISTI #
SACCFS4CONPG7MSCO
|
TME | Plug, M12, PIN: 4, female, A code-DeviceNet / CANopen, for cable Min Qty: 1 | 0 |
|
$10.6800 / $13.7500 | RFQ |
DISTI #
000000000002142357
|
Sager | Circular Metric Connectors SACC-FS-4CON-PG 7-M SCO Min Qty: 1 | 0 |
|
$12.6900 / $16.6000 | Buy Now |
|
Dynamic Solutions GmbH | Connector | 1600 |
|
RFQ | |
|
Master Electronics | Connector - Universal - 4-position - Socket straight M12 SPEEDCON - A-coded - Screw connection - knurl material: Nickel-plated brass - cable gland Pg7 - external cable diameter 4 mm ... 6 mm RoHS: Compliant |
33 In Stock 13 Factory Stock |
|
$10.4200 / $12.7900 | Buy Now |
|
Neutron USA | Circular Connector, Str M12 F 4pos, A Coded, Screw, 4A, SACC-FS-4CON-PG 7-M SCO | 50 |
|
$73.4700 | Buy Now |
Part Details for 1543029
1543029 CAD Models
1543029 Part Data Attributes:
|
1543029
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1543029
Phoenix Contact
Circular Connector, 4 Contact(s), Female, Screw Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | SCREW | |
Total Number of Contacts | 4 |