Part Details for 1543016 by Phoenix Contact
Overview of 1543016 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for 1543016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-13410-ND
|
DigiKey | CONN PLUG MALE 5P SCREW Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
4 In Stock |
|
$16.1458 / $20.0400 | Buy Now |
DISTI #
651-1543016
|
Mouser Electronics | Circular Metric Connectors SACC-MS-5CON-PG1 1-DUO-M SCO RoHS: Compliant | 0 |
|
$16.1400 / $20.0400 | Order Now |
|
Onlinecomponents.com | Connector - Universal - 5-position - Plug straight M12 SPEEDCON - A-coded - Screw connection - knurl material: Zinc die-cast - nickel-plated - cable gland Pg11-DUO - external cable diameter 2.1 mm ... 3 mm / 4 mm ... 5.2 mm RoHS: Compliant | 0 |
|
$16.7100 / $21.2300 | Buy Now |
DISTI #
000000000002142356
|
Sager | Circular Metric Connectors SACC-MS-5CON-PG1 1-DUO-M SCO Min Qty: 1 | 0 |
|
$20.3000 / $23.6800 | Buy Now |
|
Dynamic Solutions GmbH | Connector | 900 |
|
RFQ | |
|
Master Electronics | Connector - Universal - 5-position - Plug straight M12 SPEEDCON - A-coded - Screw connection - knurl material: Zinc die-cast - nickel-plated - cable gland Pg11-DUO - external cable diameter 2.1 mm ... 3 mm / 4 mm ... 5.2 mm RoHS: Compliant | 0 |
|
$16.7100 / $21.2300 | Buy Now |
|
Neutron USA | Connector, Str M12 M 5pos, gland Pg11-DUO, cable dia 2.1-3/4-5.2mm, SACC-MS-5CON-PG11-DUO-M SCO | 6 |
|
$77.5200 | Buy Now |
Part Details for 1543016
1543016 CAD Models
1543016 Part Data Attributes:
|
1543016
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1543016
Phoenix Contact
Circular Connector, 5 Contact(s), Male, Screw Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | SCREW | |
Total Number of Contacts | 5 |