Part Details for 1542D-SM-SA by EMCORE Corporation
Overview of 1542D-SM-SA by EMCORE Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UCC21542DWKR | Texas Instruments | 5.7kVrms,4A/6A dual-channel isolated gate driver w/ 8V UVLO, 3.3mm channel to channel spacing option 14-SOIC -40 to 125 | |
UCC21542DWR | Texas Instruments | 5.7kVrms,4A/6A dual-channel isolated gate driver w/ 8V UVLO, 3.3mm channel to channel spacing option 16-SOIC -40 to 125 |
Part Details for 1542D-SM-SA
1542D-SM-SA CAD Models
1542D-SM-SA Part Data Attributes
|
1542D-SM-SA
EMCORE Corporation
Buy Now
Datasheet
|
Compare Parts:
1542D-SM-SA
EMCORE Corporation
DFB Laser Module Emitter, 1290nm Min, 1340nm Max, SC/APC Connector, Panel Mount
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EMCORE CORP | |
Reach Compliance Code | unknown | |
Body Breadth | 16.764 mm | |
Body Height | 10.668 mm | |
Built-in Feature | ISOLATOR, TEC, THERMISTOR | |
Connection Type | SC/APC CONNECTOR | |
Fiber Optic Device Type | DFB LASER MODULE EMITTER | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 1340 nm | |
Operating Wavelength-Min | 1290 nm | |
Operating Wavelength-Nom | 1310 nm | |
Return Loss-Min | 35 dB | |
Surface Mount | NO | |
Threshold Current-Min | 26 mA | |
Transmission Type | DIGITAL |