Part Details for 1542C-SM-PG by EMCORE Corporation
Overview of 1542C-SM-PG by EMCORE Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1542C-SM-PG
1542C-SM-PG CAD Models
1542C-SM-PG Part Data Attributes
|
1542C-SM-PG
EMCORE Corporation
Buy Now
Datasheet
|
Compare Parts:
1542C-SM-PG
EMCORE Corporation
DFB Laser Module Emitter, 1290nm Min, 1340nm Max, Panel Mount
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EMCORE CORP | |
Reach Compliance Code | unknown | |
Body Breadth | 16.764 mm | |
Body Height | 10.668 mm | |
Built-in Feature | ISOLATOR, TEC, THERMISTOR | |
Fiber Optic Device Type | DFB LASER MODULE EMITTER | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 1340 nm | |
Operating Wavelength-Min | 1290 nm | |
Operating Wavelength-Nom | 1310 nm | |
Return Loss-Min | 35 dB | |
Surface Mount | NO | |
Threshold Current-Min | 26 mA | |
Transmission Type | DIGITAL |