Part Details for 1542732 by Phoenix Contact
Overview of 1542732 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 1542732
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y7602
|
Newark | Sensor Cord, 8P, M12 Rcpt-Free End, 0.5M, Connector To Connector:M12 Straight Receptacle To Free End, Cable Length - Metric:500Mm, Cable Length - Imperial:19.6", Product Range:-, Svhc:Lead (15-Jan-2019), Connector Type A:M12 Sensor Rohs Compliant: Yes |Phoenix Contact 1542732 (Alternate Part Number: 4046356097741 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.2600 / $51.9900 | Buy Now |
DISTI #
277-2723-ND
|
DigiKey | CBL CIRC 8POS FEM TO WIRE 1.64' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1172 In Stock |
|
$36.3100 | Buy Now |
DISTI #
651-1542732
|
Mouser Electronics | Circular Metric Connectors SACC-DSI-FS-8 CON-PG 9/0,5 SCO RoHS: Compliant | 56 |
|
$37.7600 / $42.8900 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator flush-type socket - 8-pos. - M12 SPEEDCON - rear/screw mounting with Pg9 thread - with 0.5 m TPE litz wire - 8 x 0.25 mm² RoHS: Compliant |
29 In Stock 4775 Factory Stock |
|
$33.4900 / $43.8700 | Buy Now |
DISTI #
1542732
|
TTI | Circular Metric Connectors SACC-DSI-FS-8 CON-PG 9/0,5 SCO Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 76 In Stock |
|
$34.3900 / $37.9600 | Buy Now |
DISTI #
000000000002142340
|
Sager | Circular Metric Connectors SACC-DSI-FS-8 CON-PG 9/0,5 SCO Min Qty: 1 | 1725 |
|
$34.5000 / $42.5000 | Buy Now |
|
Dynamic Solutions GmbH | Panel feed-through | 900 |
|
RFQ | |
|
Master Electronics | Sensor/actuator flush-type socket - 8-pos. - M12 SPEEDCON - rear/screw mounting with Pg9 thread - with 0.5 m TPE litz wire - 8 x 0.25 mm² RoHS: Compliant |
29 In Stock 4775 Factory Stock |
|
$33.4900 / $43.8700 | Buy Now |
|
Neutron USA | Cable assembly With an 8 Pole M12 Connector Socket and an Unterminated End | 50 |
|
$141.1700 | Buy Now |
Part Details for 1542732
1542732 CAD Models
1542732 Part Data Attributes:
|
1542732
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1542732
Phoenix Contact
Circular Connector, 8 Contact(s), Female, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 8 |