Part Details for 1542656-5 by TE Connectivity
Overview of 1542656-5 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1542656-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 800 Package Multiple: 800 Container: Tray | 0Tray |
|
$6.0500 | Buy Now |
DISTI #
AMP1542656-5
|
Heilind Electronics | XFP.MSA PCI APPLICATION HS W/ | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.3800 / $17.4800 | Buy Now |
DISTI #
AMP1542656-5
|
Interstate Connecting Components | XFP.MSA PCI APPLICATION HS W/ | 0 |
|
Buy Now | |
DISTI #
000000000007229316
|
Sager | XFP.MSA PCI APPLICATION HS W/ Min Qty: 100 | 0 |
|
$8.5700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.3800 / $17.4800 | Buy Now |
Part Details for 1542656-5
1542656-5 CAD Models
1542656-5 Part Data Attributes
|
1542656-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1542656-5
TE Connectivity
Heat Sink, Aluminum Alloy, Anodized
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body Material | ALUMINUM ALLOY | |
Color | BLACK | |
Device Used On | CONNECTOR | |
Finish | ANODIZED | |
Height | 4.2 mm | |
Length | 57.25 mm | |
Thermal Support Device Type | HEAT SINK | |
Width | 18 mm |