Part Details for 1542656-4 by TE Connectivity
Overview of 1542656-4 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1542656-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC5278
|
Newark | Heat Sinks Xfp.msa Pci Application Heatsi |Amp Te Connectivity 1542656-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 31 |
|
$12.5500 / $15.3600 | Buy Now |
DISTI #
A126033-ND
|
DigiKey | CONN HEAT SINK Min Qty: 1 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.4592 / $14.7700 | Buy Now |
DISTI #
1542656-4
|
Avnet Americas | - Bulk (Alt: 1542656-4) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 9 Weeks, 6 Days Container: Bulk | 0 |
|
$8.9850 / $10.8125 | Buy Now |
DISTI #
571-1542656-4
|
Mouser Electronics | Heat Sinks XFP.MSA PCI APPLICATION HEATSI RoHS: Compliant | 0 |
|
$9.8000 | Order Now |
DISTI #
73774161
|
RS | XFP.MSA PCI APPLICATION HEATSI | TE Connectivity 1542656-4 Min Qty: 800 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$13.0820 | RFQ |
|
Future Electronics | Electroless Nickle Anodized Black 4.2 mm Tall Application Heatsink RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Tray | 0Tray |
|
$9.8000 / $9.9000 | Buy Now |
|
Future Electronics | Electroless Nickle Anodized Black 4.2 mm Tall Application Heatsink RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Tray | 0Tray |
|
$9.8000 / $9.9000 | Buy Now |
DISTI #
AMP1542656-4
|
Heilind Electronics | XFP.MSA PCI APPLICATION HEATSI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Heat Sink Passive XFP Pin Array Aluminum RoHS: Compliant |
31 Partner Stock |
|
$8.7800 / $12.8300 | Buy Now |
DISTI #
AMP1542656-4
|
Interstate Connecting Components | XFP.MSA PCI APPLICATION HEATSI | 0 |
|
Buy Now |
Part Details for 1542656-4
1542656-4 CAD Models
1542656-4 Part Data Attributes:
|
1542656-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1542656-4
TE Connectivity
Heat Sink, Aluminum Alloy, Nickel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Material | ALUMINUM ALLOY | |
Device Used On | CONNECTOR | |
Finish | NICKEL | |
Height | 4.2 mm | |
Length | 57.25 mm | |
Thermal Support Device Type | HEAT SINK | |
Width | 18 mm |