Part Details for 15426 by TE Connectivity
Results Overview of 15426 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
15426 Information
15426 by TE Connectivity is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51915-426LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 8P 44S 3ACP Right Angle Receptacle, Solder To Board | |
75915-426HLF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector,Vertical Receptacle, Through Hole, Single row , 26 Positions, 2.54mm (0.100in) Pitch. | |
91615-426LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Dual Entry, Double row , 52 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 15426
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15426-ND
|
DigiKey | LABEL COLOR CODED Min Qty: 10 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.0410 | Buy Now |
DISTI #
15426
|
Avnet Americas | LABEL, COLOR-CODING - Bulk (Alt: 15426) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 3 Weeks, 1 Days Container: Bulk | 0 |
|
$11.3882 / $11.8584 | Buy Now |
DISTI #
571-15426
|
Mouser Electronics | Other Tools LABEL, COLOR-CODING | 0 |
|
$14.1900 / $17.0900 | Order Now |
DISTI #
AMP15426
|
Heilind Electronics | LABEL, COLOR-CODING | Americas - 0 in Stock |
|
$14.4478 / $18.2642 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$12.7100 / $16.6900 | Buy Now | |
DISTI #
AMP15426
|
Interstate Connecting Components | LABEL, COLOR-CODING | 0 |
|
$14.4478 / $18.2642 | Buy Now |
DISTI #
15426
|
Avnet Abacus | (Alt: 15426) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$12.7100 / $16.6900 | Buy Now |