Part Details for 15425692 by Aptiv PLC
Overview of 15425692 by Aptiv PLC
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 15425692
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-15425692
|
Mouser Electronics | Automotive Connectors 4 way Female APEX 2.8 Sealed Black CONN w/CPA RoHS: Compliant | 4541 |
|
$2.0700 / $7.8400 | Buy Now |
DISTI #
VDN:6625_25467404
|
Arrow Electronics | Conn Housing RCP 4 POS 5.25mm Crimp ST Cable Mount Black Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks | Americas - 222500 |
|
$2.0123 / $2.1145 | Buy Now |
DISTI #
VDP:6627_25467404
|
Arrow Electronics | Conn Housing RCP 4 POS 5.25mm Crimp ST Cable Mount Black Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks | Americas - 2000 |
|
$2.0123 / $2.1145 | Buy Now |
|
Onlinecomponents.com | Connector - 4 Contact - Female - APEX 2.8 Sealed Black RoHS: Compliant |
2975 In Stock |
|
$1.2400 / $2.9200 | Buy Now |
DISTI #
83634950
|
Verical | Conn Housing RCP 4 POS 5.25mm Crimp ST Cable Mount Black Min Qty: 500 Package Multiple: 500 | Americas - 222500 |
|
$2.0123 / $2.1145 | Buy Now |
DISTI #
83634337
|
Verical | Conn Housing RCP 4 POS 5.25mm Crimp ST Cable Mount Black Min Qty: 500 Package Multiple: 500 | Americas - 2000 |
|
$2.0123 / $2.1145 | Buy Now |
DISTI #
15425692
|
TTI | Automotive Connectors 4 way Female APEX 2.8 Sealed Black CONN w/CPA RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each |
Americas - 9500 In Stock |
|
$1.3700 | Buy Now |
DISTI #
15425692-B
|
TTI | Automotive Connectors ASM CONN 4 F APEX 2.8 BLK SLD RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Each |
Americas - 480 In Stock |
|
$2.7500 | Buy Now |
DISTI #
15425692
|
Avnet Abacus | (Alt: 15425692) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Connector - 4 Contact - Female - APEX 2.8 Sealed Black RoHS: Compliant |
2975 In Stock |
|
$1.2400 / $2.9200 | Buy Now |