There are no models available for this part yet.
Overview of 1542026-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1542026-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
67T0874
|
Newark | Hts519-2U=25Mm Mtg Clip Ultem |Te Connectivity 1542026-1 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6910 | Buy Now | |
DISTI #
3937-1542026-1-ND
|
DigiKey | HTS519-2U=25MM MTG CLIP ULTEM Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$1.3800 | Buy Now | |
DISTI #
1542026-1-ND
|
DigiKey | HTS519-2U=25MM MTG CLIP ULTEM Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7219 | Buy Now | |
DISTI #
1542026-1
|
Avnet Americas | HTS519-2U=25MM MTG CLIP ULTEM - Bulk (Alt: 1542026-1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Bulk | 0 |
|
$0.6113 / $0.6902 | Buy Now | |
DISTI #
571-1542026-1
|
Mouser Electronics | Heat Sinks HTS519-2U=25MM MTG CLIP ULTEM RoHS: Compliant | 0 |
|
$0.6680 / $0.6970 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Container: Box | 0Box |
|
$0.5800 | Buy Now | ||
DISTI #
AMP1542026-1
|
Heilind Electronics | HTS519-2U=25MM MTG CLIP ULTEM | Americas - 0 in Stock |
|
$0.7250 / $0.7359 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6120 / $1.2820 | Buy Now | ||
DISTI #
AMP1542026-1
|
Interstate Connecting Components | HTS519-2U=25MM MTG CLIP ULTEM | 0 |
|
$0.7250 / $0.7359 | Buy Now | |
DISTI #
1542026-1
|
Avnet Abacus | (Alt: 1542026-1) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 1542026-1 by TE Connectivity
Part Data Attributes for 1542026-1 by TE Connectivity
1542026-1
TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|
Want to compare parts?
-
1542026-1TE ConnectivityVS
-