Part Details for 1542003-3 by TE Connectivity
Overview of 1542003-3 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1542003-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H6925
|
Newark | Hts501-U=35Mm Hs Assy Ultem Cl |Te Connectivity 1542003-3 Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.4900 | Buy Now |
DISTI #
1542003-3-ND
|
DigiKey | 35MM HS ASSY ULTEM CL Min Qty: 350 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$19.5263 | Buy Now |
DISTI #
1542003-3
|
Avnet Americas | Heat Sink Passive BGA Radial Clip Aluminum Black Anodized - Bulk (Alt: 1542003-3) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 35mm HS ASSEMBLY (HTS501-U) RoHS: Compliant | 0 |
|
$19.0100 / $53.2300 | Buy Now |
|
Bristol Electronics | 631 |
|
RFQ | ||
DISTI #
1542003-3
|
Avnet Abacus | Heat Sink Passive BGA Radial Clip Aluminum Black Anodized (Alt: 1542003-3) RoHS: Compliant Min Qty: 350 Package Multiple: 350 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 35mm HS ASSEMBLY (HTS501-U) RoHS: Compliant | 0 |
|
$19.0100 / $53.2300 | Buy Now |