Part Details for 15418891 by Aptiv PLC
Results Overview of 15418891 by Aptiv PLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
15418891 Information
15418891 by Aptiv PLC is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 15418891
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-15418891
|
Mouser Electronics | Automotive Connectors 2.8 Clean Body APEX Female SN Unsealed Terminal RoHS: Compliant | 2700 |
|
$0.1840 | Buy Now |
|
Onlinecomponents.com | 2.8 Clean Body APEX Female SN Unsealed Terminal RoHS: Compliant |
10800 In Stock |
|
$0.1599 / $0.1870 | Buy Now |
DISTI #
15418891
|
TTI | Automotive Connectors 2.8 Clean Body APEX Female SN Unsealed Terminal RoHS: Compliant pbFree: Pb-Free Min Qty: 2700 Package Multiple: 2700 Container: Reel |
Americas - 16200 In Stock |
|
$0.1540 | Buy Now |
DISTI #
15418891
|
Avnet Abacus | ASM TERM F APEX 28 SN 15418891 (Alt: 15418891) RoHS: Compliant Min Qty: 10800 Package Multiple: 10800 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 2.8 Clean Body APEX Female SN Unsealed Terminal RoHS: Compliant |
10800 In Stock |
|
$0.1599 / $0.1870 | Buy Now |