Part Details for 15418288 by Aptiv PLC
Overview of 15418288 by Aptiv PLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15418288
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-15418288
|
Mouser Electronics | Automotive Connectors LOCK SECONDARY TPA GT 10 PPL RoHS: Not Compliant | 2600 |
|
$0.3700 / $0.6600 | Buy Now |
|
Bristol Electronics | 40 |
|
RFQ | ||
|
Quest Components | 8 |
|
$0.4200 | Buy Now | |
DISTI #
15418288-B
|
TTI | Automotive Connectors TPA GT150 10W RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Each |
Americas - 800 In Stock |
|
$0.2320 | Buy Now |
DISTI #
15418288
|
TTI | Automotive Connectors LOCK SECONDARY TPA GT 10 PPL RoHS: Compliant pbFree: Pb-Free Min Qty: 4400 Package Multiple: 4400 Container: Each |
Americas - 4400 In Stock |
|
$0.1160 | Buy Now |
DISTI #
15418288
|
Avnet Abacus | LOCK SECONDARY TPA GT PPL (Alt: 15418288) RoHS: Compliant Min Qty: 4400 Package Multiple: 4400 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |