Part Details for 154179-0013-MS by ITT Interconnect Solutions
Overview of 154179-0013-MS by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-89710013X | Analog Devices | 16 CHAN,CMOS LATCHBL MUX. | |
5962-89730013A | Renesas Electronics Corporation | NON-INVERTING OCTAL TRANC | |
R7S910013CBG#AC0 | Renesas Electronics Corporation | Microprocessors for Real-Time Control and Networking of Industrial Equipment by only one chip |
Price & Stock for 154179-0013-MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable Assembly Hook-up Wire 0.914m 26AWG D-Subminiature 37 POS SKT Crimp RoHS: Compliant |
15 Partner Stock |
|
$240.6700 / $454.9000 | Buy Now |
DISTI #
78950461
|
Verical | 154179-0013-MS Min Qty: 1 Package Multiple: 1 | Americas - 15 |
|
$236.5900 / $255.5100 | Buy Now |
DISTI #
C1S138502344303
|
Chip1Stop | Unclassified | 15 |
|
$267.0000 / $306.0000 | Buy Now |
|
Master Electronics | Cable Assembly Hook-up Wire 0.914m 26AWG D-Subminiature 37 POS SKT Crimp RoHS: Compliant |
15 Partner Stock |
|
$240.6700 / $454.9000 | Buy Now |