-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Optoelectronic Device,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC2614
|
Newark | Non Amplified Photodiode, 1206, 940Nm, No. Of Pins:2Pins, Diode Case Style:1206, Wavelength Of Peak Sensitivity:940Nm, Angle Of Half Sensitivity ±:70°, Dark Current:10Na, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Wurth Elektronik 1541201EEA400 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1049 |
|
$0.4210 / $0.6140 | Buy Now |
DISTI #
732-13405-1-ND
|
DigiKey | SENSOR PHOTODIODE 940NM 1206 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2643 In Stock |
|
$0.3320 / $0.5900 | Buy Now |
DISTI #
710-1541201EEA400
|
Mouser Electronics | Photodiodes WL-SDCB SMT Photodiode Chip Blk RoHS: Compliant | 3116 |
|
$0.3320 / $0.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1541201EEA400
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
1541201EEA400
Wurth Elektronik
Optoelectronic Device,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Date Of Intro | 2018-10-25 | |
Samacsys Manufacturer | Würth Elektronik |