Part Details for 15411422 by Aptiv PLC
Overview of 15411422 by Aptiv PLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15411422
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15411422-B
|
TTI | Automotive Connectors SEAL PWR PACK 1W 19MM2 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each |
Americas - 600 In Stock |
|
Buy Now | |
DISTI #
15411422
|
TTI | Automotive Connectors INDVL CABLE SEALS PURPLE RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Each | Americas - 0 |
|
Buy Now |