Part Details for 15409037 by Aptiv PLC
Overview of 15409037 by Aptiv PLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 15409037
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 250 |
|
RFQ | ||
DISTI #
15409037
|
TTI | Automotive Connectors TERM DSQ 280 FEM RoHS: Compliant pbFree: Pb-Free Min Qty: 22500 Package Multiple: 22500 Container: Reel | Americas - 0 |
|
Buy Now |
Part Details for 15409037
15409037 CAD Models
15409037 Part Data Attributes
|
15409037
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
15409037
Aptiv PLC
Connector Accessory, 0.067in Min Cable Dia, 0.083in Max Cable Dia, Contact, Copper Alloy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Additional Feature | CONTACT FINISH: TIN | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.083 inch | |
Cable Entry-Min | 0.067 inch | |
Cable Types | FLRY-B | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Terminal Type | CRIMP |