Part Details for 15409 by Keystone Electronics Corp
Overview of 15409 by Keystone Electronics Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91615-409BLF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Dual Entry, Double row , 18 Positions, 2.54mm (0.100in) Pitch | |
91615-409ALF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Dual Entry, Double row , 18 Positions, 2.54mm (0.100in) Pitch | |
91615-409LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Dual Entry, Double row , 18 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 15409
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36-15409-ND
|
DigiKey | TURRET BOARD 52POS 0.218" SINGLE Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.3663 | Buy Now |
DISTI #
534-15409
|
Mouser Electronics | PCBs & Breadboards TERMINAL BOARD RoHS: Compliant | 82 |
|
$23.5300 / $29.3400 | Buy Now |
Part Details for 15409
15409 CAD Models
15409 Part Data Attributes
|
15409
Keystone Electronics Corp
Buy Now
|
Compare Parts:
15409
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |