Part Details for 15406085B6000 by Wurth Elektronik
Overview of 15406085B6000 by Wurth Elektronik
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15406085B6000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-15406085B6000CT-ND
|
DigiKey | WL-SICW SMT INFRARED CHIPLED WAT Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.3750 / $0.6300 | Buy Now |
DISTI #
710-15406085B6000
|
Mouser Electronics | Infrared Emitters WL-SICW SMT InfraRed ChipLED Waterclear Typ.(a.20mA) 850nm 5mW/sr 1.4V AlGaAs RoHS: Compliant | 5994 |
|
$0.4560 / $0.6300 | Buy Now |