Part Details for 154057-000 by TE Connectivity
Overview of 154057-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 154057-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYCFLDWC0311-18-9
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCFLDWC0311-18-9 FLEX-LITE WIRE WHITE 19STR 18G | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | FLDWC0311-18-9 RoHS: Compliant |
1756 In Stock |
|
$1.3600 / $2.0600 | Buy Now |
DISTI #
62998041
|
Verical | Hook-up Wire 18AWG 1.93mm Tinned Copper White 600VAC RoHS: Compliant Min Qty: 30 Package Multiple: 10 | Americas - 1740 |
|
$1.8372 / $2.7285 | Buy Now |
DISTI #
66751241
|
Verical | Hook-up Wire 18AWG 1.93mm Tinned Copper White 600VAC RoHS: Compliant Min Qty: 100 Package Multiple: 1 | Americas - 800 |
|
$1.4063 / $4.2190 | Buy Now |
DISTI #
RYCFLDWC0311-18-9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCFLDWC0311-18-9 FLEX-LITE WIRE WHITE 19STR 18G | 0 |
|
Buy Now | |
DISTI #
000000000003151708
|
Sager | Hook-up Wire FLDWC0311-18-9 | 0 |
|
Buy Now | |
|
Master Electronics | FLDWC0311-18-9 RoHS: Compliant |
1756 In Stock |
|
$1.3600 / $2.0600 | Buy Now |
Part Details for 154057-000
154057-000 CAD Models
154057-000 Part Data Attributes
|
154057-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
154057-000
TE Connectivity
Wire And Cable, 1 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 1.93 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X30 | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |