Part Details for 15404841 by Aptiv PLC
Overview of 15404841 by Aptiv PLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15404841
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-15404841
|
Mouser Electronics | Conduit Fittings & Accessories Hole Plug RoHS: Not Compliant | 6887 |
|
$0.1540 / $0.2700 | Buy Now |
DISTI #
15404841-B
|
TTI | Conduit Fittings & Accessories SEAL CBL 1W HOLE PLUG RED RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each |
Americas - 13000 In Stock |
|
$0.0970 | Buy Now |
DISTI #
15404841
|
TTI | Conduit Fittings & Accessories Hole Plug RoHS: Compliant pbFree: Pb-Free Min Qty: 17000 Package Multiple: 17000 Container: Each |
Americas - 221000 In Stock |
|
$0.0480 | Buy Now |