Part Details for 15404650 by Aptiv PLC
Overview of 15404650 by Aptiv PLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15404650
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-15404650
|
Mouser Electronics | Automotive Connectors TPA 32P FEM LOCK MIC/P 100 RED RoHS: Compliant | 4154 |
|
$0.1660 / $0.2900 | Buy Now |
DISTI #
15404650-B
|
TTI | Automotive Connectors TPA MIC/P 100 32W FEM LK RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each |
Americas - 1500 In Stock |
|
$0.1040 | Buy Now |
DISTI #
15404650
|
TTI | Automotive Connectors TPA 32P FEM LOCK MIC/P 100 RED RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Each |
Americas - 20000 In Stock |
|
$0.0460 | Buy Now |
|
Ameya Holding Limited | 10000 |
|
RFQ |
Part Details for 15404650
15404650 CAD Models
15404650 Part Data Attributes:
|
15404650
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
15404650
Aptiv PLC
Connector Accessory, Lock Item,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Assembly Item Name | LOCK ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Used With | TPA SERIES CONNECTOR |