Part Details for 15404 by Heyco
Overview of 15404 by Heyco
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75915-404HLF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector,Vertical Receptacle, Through Hole, Single row , 4 Positions, 2.54mm (0.100in) Pitch. | |
51915-404LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 24S 10DCP Right Angle Receptacle, Solder To Board | |
75915-404LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Single Row, Top Entry, 4 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 15404
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3720-15404-ND
|
DigiKey | SBCQTM 875 NATURAL Min Qty: 1 Lead time: 1 Weeks Container: Bag |
2000 In Stock |
|
$0.3905 / $0.9400 | Buy Now |
DISTI #
836-15404
|
Mouser Electronics | Cable Mounting & Accessories SBCQTM 875 NATURAL | 5000 |
|
$0.3630 / $0.8400 | Buy Now |
|
Onlinecomponents.com | Quarter-Turn Mount Wire Clips - 0.60 to 0.88 Bundle Diameter - Nylon 6/6 - Natural" RoHS: Compliant | 2500 Factory Stock |
|
$0.2531 / $0.4906 | Buy Now |
DISTI #
HEY15404
|
DB Roberts | CABLE AND HARNESS CLAMPS | 0 |
|
RFQ | |
|
Master Electronics | Quarter-Turn Mount Wire Clips - 0.60 to 0.88 Bundle Diameter - Nylon 6/6 - Natural" RoHS: Compliant | 2500 Factory Stock |
|
$0.2531 / $0.4906 | Buy Now |