Part Details for 15404-2-0-1-0 by Eaton Electronics
Overview of 15404-2-0-1-0 by Eaton Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15404-2-0-1-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46357
|
Waytek, Inc. | RFRM Fuse & Relay 2.88 MM NO Bus Module 40 Fuses 10 Relays 200A MAX 100A BUS BAR 15400 Min Qty: 1 Package Multiple: 8 Lead time: 19 Weeks, 2 Days | 0 |
|
$68.1800 / $87.7800 | Buy Now |